
Illuminated tactile switch featuring a round, black STEM actuator with a 0.8mm length. This SPST (Single Pole Single Throw) switch offers PC pin termination for through-hole mounting and a straight orientation. It is rated for 50mA at 12VDC, with a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 0.98N, and it functions within a temperature range of -20°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric SKHHAJA010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 0.8mm |
| Actuator Type | STEM |
| Color | Black |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHAJA010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
