
Illuminated, through-hole tactile switch featuring a round, black STEM actuator with a 1.5mm length. This SPST switch offers a 0.98N operating force, 50mA contact current rating, and a 12VDC voltage rating. Designed for reliability, it boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -20°C to 85°C. Terminated with PC pins and supplied in bulk packaging, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Alps Electric SKHHAKA010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SKHHAKA010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.5mm |
| Actuator Type | STEM |
| Color | Black |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHAKA010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
