
Illuminated tactile switch featuring a 6mm black stem actuator with a 6.0x6.0mm footprint and 9.5mm height. This through-hole mount component offers a 100gf (0.98N) operating force and a straight orientation. Rated for 50mA at 12V DC, it boasts an electrical and mechanical life of 1,000,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant switch is supplied in bulk packaging.
Alps Electric SKHHANA010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6mm |
| Actuator Type | STEM |
| Color | Black |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHANA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
