
Illuminated tactile switch featuring a 6mm grey STEM actuator and a 6.0x6.0mm footprint. This through-hole mount component offers a 1.57N operating force and a 50mA/12V DC contact rating. Designed for reliability, it boasts 500,000 electrical and mechanical life cycles, operating within a -20°C to 85°C temperature range. The SPST switch is lead-free, RoHS compliant, and terminates via PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric SKHHAPA010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Grey |
| Actuator Length | 6mm |
| Actuator Type | STEM |
| Color | Grey |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHAPA010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
