
Illuminated tactile switch with a 50mA current rating at 12V DC. Features a straight, STEM-type actuator with a 1.5mm length and orange color. This through-hole mount switch offers 200,000 electrical and mechanical life cycles, silver contact plating, and an operating force of 3.53N. Operating temperature range is -30°C to 85°C.
Alps Electric SKHHCQA010 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 1.5mm |
| Actuator Type | STEM |
| Color | Orange |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 3.53N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHCQA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
