
Illuminated tactile switch with a 6mm x 6mm footprint and 7.3mm height. Features a black stem actuator with a 3.8mm length and SPST throw configuration. Rated for 50mA at 12V DC, with a mechanical and electrical life of 1,000,000 cycles. Operates within a temperature range of -20°C to 85°C and is RoHS compliant with lead-free termination.
Sign in to ask questions about the Alps Electric SKHHCWA010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SKHHCWA010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.8mm |
| Actuator Type | STEM |
| Color | Black |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHCWA010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
