
Illuminated tactile switch with a 6mm square, vertical snap-in actuator and a 7.3mm height. Features a red, stem-type actuator with a 3.8mm length and a 2.55N operating force. Rated for 50mA at 12V DC, with silver-plated contacts and an electrical and mechanical life of 200,000 cycles. Through-hole mount with PC pin termination, operating temperature range of -30°C to 85°C, and RoHS compliant.
Alps Electric SKHHDGA010 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.8mm |
| Actuator Type | STEM |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHDGA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
