
Illuminated, through-hole tactile switch featuring a round, black STEM actuator with a 13.5mm length. This SPST switch offers silver-plated contacts, a 50mA current rating at 12VDC, and an operating force of 0.98N. Designed for a mechanical and electrical life of 500,000 cycles, it operates within a temperature range of -30°C to 85°C. The component is lead-free, RoHS compliant, and terminates with PC pins.
Alps Electric SKHHDHA010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Type | STEM |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHDHA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
