
Illuminated tactile switch featuring a grey, round, STEM-type actuator with a 9.5mm length. This SPST, normally open switch offers a 1.57N operating force and a 50mA contact current rating at 12VDC. Designed for through-hole mounting with straight PC pin terminations, it boasts an electrical life of 200,000 cycles and a mechanical life of 500,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
Alps Electric SKHHDUA010 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 9.5mm |
| Actuator Type | STEM |
| Color | Grey |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHDUA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
