
Illuminated tactile switch featuring a grey, round stem actuator with a 1.3mm length. This SPST (Single Pole Single Throw) component offers a 1.57N operating force and a 50mA current rating at 12VDC. Designed for through-hole mounting with PC pin termination, it boasts an electrical and mechanical life of 500,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant switch is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric SKHHLNA010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Grey |
| Actuator Length | 1.3mm |
| Actuator Type | STEM |
| Color | Grey |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 7.85mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHLNA010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
