Illuminated tactile switch with a 6.0x6.0mm footprint and 3.85mm height, featuring a red STEM actuator. This through-hole mounted component offers a 2.55N operating force, 50mA contact current rating, and a 12V DC voltage rating. Designed for reliability, it boasts an electrical and mechanical life of 200,000 cycles. The switch is RoHS compliant and operates within a temperature range of -20°C to 85°C.
Alps Electric SKHHLPA010 technical specifications.
| Actuator Color | Red |
| Actuator Length | 1.3mm |
| Actuator Type | STEM |
| Color | Red |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 7.85mm |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKHH |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHHLPA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.