
Tactile Switches 6.0x3.5x4.3mm 160gf
Sign in to ask questions about the Alps Electric SKHLACA010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SKHLACA010 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.8mm |
| Color | Grey |
| Current Rating | 50mA |
| Depth | 3.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHL |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHLACA010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.