Tactile Switches 6X3.5mm 160gF RT ANG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric SKHLLDA010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SKHLLDA010 technical specifications.
| Actuator Color | Grey |
| Color | Grey |
| Current Rating | 50mA |
| Depth | 7.22mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHL |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHLLDA010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
