SMD tactile switch featuring a round, black actuator with a 0.5mm length. This SPST switch offers a 1.57N operating force, 50mA current rating, and 12VDC voltage rating. With silver contact plating and a J-bend termination, it is designed for surface mounting and packaged on tape and reel. The component boasts an electrical life of 300,000 cycles and operates within a temperature range of -30°C to 85°C.
Alps Electric SKHUALE010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.5mm |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.2mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHU |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHUALE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.