Alps Electric SKHUBAE010 technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Package Quantity | 3000 |
| Series | SKHU |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric SKHUBAE010 to view detailed technical specifications.
No datasheet is available for this part.