
Tactile switch, SPST, normally open, featuring a blue round button actuator with a 2.5mm length. This through-hole mounted component offers silver contact plating, a 5mA current rating, and a 12VDC voltage rating. It operates with a 2.45N force and boasts an electrical life of 100,000 cycles. The switch is supplied in a radial tape and reel package, with a package quantity of 800 units.
Alps Electric SKPDACD010 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 2.5mm |
| Package/Case | Radial |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 5mA |
| Depth | 7.8mm |
| Electrical Life | 100000Cycles |
| Length | 7.8mm |
| Max Current Rating | 5mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.45N |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKPD |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKPDACD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.