
Surface mount tactile switch featuring a 6.3mm width, 5mm height, and 6.3mm depth. This SPST switch offers a 120gf (1.18N) operating force and silver-plated contacts. Rated for 5mA at 12V DC, it operates within a -20°C to 70°C temperature range and utilizes gull wing termination. The component is lead-free, RoHS compliant, and supplied in cut tape packaging.
Alps Electric SKPGACE010 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 5mA |
| Depth | 6.3mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Max Current Rating | 5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKPG |
| Termination | Gull Wing |
| Test Voltage | 250V |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKPGACE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
