
SMD Tactile Switch, featuring a 5mm STEM actuator and a 6.6mm x 6mm x 5.9mm (L x W x H) SMD/SMT package. This SPST switch offers a 16V DC voltage rating, 50mA current rating, and silver contact plating. Designed for surface mounting with gull wing termination, it boasts an electrical and mechanical life of 100,000 cycles and an operating force of 1.57N. The switch operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric SKPMAME010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5mm |
| Actuator Type | STEM |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SKPM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKPMAME010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.