
Illuminated SMD tactile switch featuring a 5mm stem actuator and a straight orientation. This surface mount component offers a 2-position SPST configuration with a 50mA contact current rating and silver plating. Rated for 16V DC, it boasts a mechanical and electrical life of 100,000 cycles, an operating force of 1.96N, and operates within a temperature range of -20°C to 70°C. Packaged in tape and reel, this RoHS compliant switch is designed for efficient SMT assembly.
Alps Electric SKPMANE010 technical specifications.
| Actuator Length | 5mm |
| Actuator Type | STEM |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Length | 6.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SKPM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKPMANE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
