Tactile Switches 10x10x13.0mm 260gf
Alps Electric SKQBADA010 technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.6N |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SKQB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
