
This red tactile switch has a maximum current rating of 50mA and a maximum voltage rating of 12V. It operates within a temperature range of -20°C to 70°C. The switch is designed for through hole mounting and has a throw configuration of SPST. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric SKQEACA010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Length | 3mm |
| Color | Red |
| Current Rating | 50mA |
| Depth | 12mm |
| Electrical Life | 10000000Cycles |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKQE |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKQEACA010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.