
SPST tactile switch with a 5.2mm width and 5.2mm depth, featuring a 1.5mm stem actuator. This surface mount component offers a 50mA contact current rating and a 12V DC voltage rating, with a 3.43N operating force. Designed for reliability, it boasts 100,000 cycles of electrical and mechanical life. The switch utilizes silver contact plating and gull wing termination, operating within a -30°C to 85°C temperature range.
Sign in to ask questions about the Alps Electric SKQGAKE010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SKQGAKE010 technical specifications.
| Actuator Length | 1.5mm |
| Actuator Type | STEM |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 5.2mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 3.43N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SKQG |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKQGAKE010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
