
SMD Tactile Switch, 6.0x3.5x4.3mm, featuring a 100gf operating force and SPST throw configuration. This component offers a 12V DC voltage rating with a 50mA current rating, and a robust electrical life of 50,000 cycles. It includes silver contact plating, a black actuator, and straight orientation with PC pin termination for through-hole mounting. Operating within a -20°C to 70°C temperature range, this lead-free and RoHS compliant switch is supplied in tape and reel packaging.
Alps Electric SKQMBAE010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.8mm |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKQM |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKQMBAE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
