
Illuminated tactile switch featuring a white, 1mm stem actuator and SPST normally open (N.O.) throw configuration. Surface mountable with J-bend termination, this component offers a 50mA current rating at 12VDC and a 3.92N operating force. Designed for reliability, it boasts an electrical and mechanical life of 100,000 cycles, operating within a temperature range of -30°C to 85°C. Packaged in tape and reel for automated assembly, this RoHS compliant switch is constructed with silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric SKRAALE010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Length | 1mm |
| Actuator Type | STEM |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Force | 3.92N |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKRA |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKRAALE010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
