The SKSCPAE010 is a surface mount SPST tactile switch from Alps Electric. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for a maximum voltage of 12V and a current rating of 50mA. It is packaged in cut tape and features a gull wing termination. The SKSCPAE010 is lead free and RoHS compliant.
Alps Electric SKSCPAE010 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.2N |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKSC |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.