The SPEA122200 is a pushbutton switch with a contact current rating of 100mA and a DC rated voltage of 30V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is available in bulk packaging with 600 units per package. It is not radiation hardened and has a solder termination.
Sign in to ask questions about the Alps Electric SPEA122200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SPEA122200 technical specifications.
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SPEA |
| Termination | Solder |
| Throw Configuration | SPDT, DP |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPEA122200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.