
The SPEC121100 is a pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and a current rating of 100mA. The switch is available in a bulk packaging with 400 units per package and is mounted through a hole. It is designed for use in applications where a high number of electrical cycles is required, with a mechanical life of 10000 cycles and an electrical life of 10000 cycles.
Sign in to ask questions about the Alps Electric SPEC121100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SPEC121100 technical specifications.
| Actuator Length | 12.5mm |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SPEC |
| Termination | PC Pins |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alps Electric SPEC121100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
