This 30V 100mA SPDT/DPDT pushbutton switch is available in a 10mm length and 12mm depth, with a lead free termination. Operating temperature range is from -40°C to 85°C. The switch is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Alps Electric SPEC121300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SPEC121300 technical specifications.
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SPEC |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alps Electric SPEC121300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.