This illuminated DPDT switch from Alps Electric features a contact current rating of 100mA and a DC rated voltage of 30V. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging with 1500 units per package. The switch is RoHS compliant and has a solder termination. It is not radiation hardened.
Sign in to ask questions about the Alps Electric SPPH120400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SPPH120400 technical specifications.
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPPH1 |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPH120400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.