
Pushbutton Switches 0.2 Amp at 30 Volts 1.5 N
Sign in to ask questions about the Alps Electric SPPJ222200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SPPJ222200 technical specifications.
| Current Rating | 200mA |
| Depth | 25mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPPJ2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPJ222200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.