Alps Electric SPVE210100 technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.8mm |
| Length | 3.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Force | 0.3N |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVE210100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.