DIP Switches / SIP Switches DIP ON OFF 4P 4 Top Slide 0.1A 50V
Sign in to ask questions about the Alps Electric SSGM140100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SSGM140100 technical specifications.
| Actuator Length | 1mm |
| Current Rating | 100mA |
| Depth | 8.12mm |
| Electrical Life | 3000Cycles |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 3000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSGM140100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.