
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 50VDC Gull Wing 3000Cycles 2.54mm SMD Automotive T/R
Alps Electric SSGM740101 technical specifications.
| Current Rating | 100mA |
| Depth | 10.7mm |
| Length | 11.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
