Switch Slide DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
Alps Electric SSSB02E300 technical specifications.
| Contact Current Rating | 300mA |
| Current Rating | 300mA |
| Depth | 9mm |
| Illumination Type | Non-Illuminated |
| Length | 29mm |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Brackets |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Type | General Purpose |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.