Fuse Midget Slow Blow Acting 1A 500V Holder Cartridge 10 X 38mm
Checking distributor stock and pricing after the page loads.
Altech 1 C10x38GI technical specifications.
| Current Rating | 1A |
| Type | Midget |
| Voltage Rating | 500V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Product Weight | 10g |
| RoHS Version | 2002/95/EC |