Altech 100-404-91 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | TG |
| RoHS | Compliant |
Download the complete datasheet for Altech 100-404-91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.