Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ALTECH
100SM00 CGR
Datasheet
Altech
100SM00 CGR
Active
Fuse 100A 660V
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 100A 660V
Voltage Rating
660
V
Current Rating
100
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
100
A
Type
NH
Voltage Rating
660
V
Termination Style
Pin
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account