Altech 101-003-91 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 55.12mm |
| Length | 84.08mm |
| Material | Plastic, ABS, Polycarbonate |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | TG |
| Width | 82.05mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 101-003-91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.