Altech 101-513-91 technical specifications.
| Color | Clear, Grey |
| Material | ABS, Polycarbonate |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | TG |
| RoHS | Compliant |
Download the complete datasheet for Altech 101-513-91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.