Sign in to ask questions about the Altech 105-412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 105-412 technical specifications.
| Color | Grey |
| Material | Polystyrene |
| Mount | Box |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Altech 105-412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.