
Junction Box; Wallmount; Polystyrene; Gray; 10x7.09x3.31 In; IP66; NEMA 4X; TK Series
Checking distributor stock and pricing after the page loads.
| Body Material | Polystyrene |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, Polystyrene |
| Mount | Chassis |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
