
Polystyrene enclosure with a lid, featuring a grey color and IP66/NEMA 4X ratings. Dimensions are 7.09 x 4.33 x 3.54 inches. Constructed from UL94 HB rated plastic, this lead-free component is designed for general use. Packaged in bulk, with two units per package.
Altech 110-406 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Plastic, Polystyrene |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 110-406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.