
Enclosure; Box-Lid; Polystyrene; Gray; 7.17x7.09x3.31 In; IP66; NEMA 4X; TK Series
Altech 110-913 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 110-913 to view detailed technical specifications.
No datasheet is available for this part.