Altech 115-905 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.9inch |
| Length | 5.12inch |
| Material | Plastic, Polystyrene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| Width | 5.12inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 115-905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.