Checking distributor stock and pricing after the page loads.
Altech 116-001 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 65mm |
| Length | 65mm |
| Material | Plastic, Polystyrene |
| Ratings | IP66 |
| Series | TK |
| Width | 56.9mm |
| RoHS | Compliant |
No datasheet is available for this part.