
This grey plastic enclosure is made from polycarbonate material and features a wall mount design. It has a flammability rating of UL94 V-2 and is lead free. The enclosure is rated for IP66 and is available in a 5-pack bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 120-902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Mount | Wall |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 120-902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.