
Enclosure; Box-Lid; Polystyrene; Gray; 7.09x4.33x4.37 In; IP66; NEMA 4X; TK Series
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Grey |
| Depth | 3.74inch |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -35°C |
| Mount | Wall |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| Width | 4.37inch |
| RoHS | Compliant |
