Enclosure; Polycarbonate; Sidewalls; PG Knockouts; Low Cover; Gray; 3.70x2.56x2.24in
Checking distributor stock and pricing after the page loads.
Altech 125-402 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Material | Plastic, Polycarbonate |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
No datasheet is available for this part.