Enclosures, Boxes, & Cases PC99-6 GRAY POLYCARB SW PG KNOCK
Checking distributor stock and pricing after the page loads.
Altech 125-403 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Material | Plastic, Polycarbonate, PC |
| Package Quantity | 4 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
No datasheet is available for this part.