Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ALTECH
125SM00 CGR-L
Datasheet
Altech
125SM00 CGR-L
Active
Fuse 125A 660V
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 125A 660V
Voltage Rating
660
V
Current Rating
125
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
125
A
Type
NH
Voltage Rating
660
V
Termination Style
Pin
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account